05056473001 | Wera
Bit kit, PH2, PZ1, PZ2, T15, T20, T25, Phillips/Pozidriv/TORX, BL 50 mm, L 50 mm, 05056473001
Unit Price (€ / pc.)
18.0166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
5 pcs.
17.1122 €
10 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 851/4 TZ PH 1 x PH 2x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,867/4 Z TORX® 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ1, PZ2, T15, T20, T25 | |
| Blade length | 50 mm | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |