05056472001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, TORX, BL 50 mm, L 50 mm, 05056472001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
5 pcs.
19.4803 €
10 pcs.
18.5045 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 867/4 Z TORX® 1 x TX 10x50, 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50, 1 x TX 30x50, 1 x TX 40x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |