05056374001 | Wera
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon, 05056374001
NCNR (non cancelable / non returnable)
Bit toolkits, type Wera Rapidaptor Bit-Check 86../87.
With one Rapidaptor holder and one quick-release chuck, for mounting in power screwdrivers or power drill chucks. For stepped compensation of small peak loads in the holder, for larger ones in the bit by twisting of the torsion zone.
Toolkits for slotted and recessed head screws Phillips/Pozidriv, type 8700-9/BTZ.
10-piece, consisting of BiTorsion Rapidaptor 897/4 R, bit for slotted screws size 0.8 x 5.5, 1.0 x 5.5 and 1.2 x 6.5 mm, bit for recessed head screws size PH 1, PH 2 and PH 3, and bit for Pozidriv recessed head screws size PZ 1, PZ 2 and PZ 3.
Type: 8700-9/BTZ, bit toolkit
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |