05053522001 | Wera
Bit holder, 1/4 inch, hexagon, L 51 mm, 05053522001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Available: 2 pcs.
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
5 pcs.
19.0281 €
10 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |