05051835001 | Wera
Adapter blade, 1/4 inch, hexagon, L 165 mm, 05051835001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5497 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
5 pcs.
23.3240 €
10 pcs.
22.1459 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/4INCHx165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |