05051502001 | Wera

Bit holder, 2 inch, hexagon, L 50 mm, 05051502001

Order No.: 02L4986
EAN: 4013288184191
MPN:
05051502001
898/21
Series: 898
05051502001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.0673 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.0673 €
Dimensions/Content : 1/4INCHx50
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 2 inch
Peak type hexagon
Length 50 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant