05051501001 | Wera
Bit holder, 2 inch, hexagon, L 50 mm, 05051501001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0673 € *
Available: 1 pcs.
Dimensions/Content : 1/4INCHx50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 inch | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |