05051482001 | Wera

Bit holder, 1/4 inch, hexagon, L 133 mm, 05051482001

Order No.: 21L1396
EAN: 4013288103130
MPN:
05051482001
817 R
Series: 81x
05051482001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
40.2577 € *
Available: 1 pcs.
Total Price:
40.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.2577 €
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 133 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant