05051276001 | Wera
Bit holder, 1 inch, hexagon, BL 23 mm, L 97 mm, 05051276001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : SQUARE 0x23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1 inch | |
| Blade length | 23 mm | |
| Peak type | hexagon | |
| Length | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |