05051272001 | Wera

Bit holder, 1/4 inch, hexagon, L 90 mm, 05051272001

Order No.: 21L1393
EAN: 4013288103123
MPN:
05051272001
813 R
Series: 81x
05051272001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0154 € *
Available: 1 pcs.
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
5 pcs.
19.9563 €
10 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 90 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant