05051205001 | Wera
Socket wrench, 1/4 inch, hexagon, BL 120 mm, L 232 mm, 05051205001
Unit Price (€ / pc.)
26.4656 € *
Available: 1 pcs.
Dimensions/Content : 1/4INCHx120
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 120 mm | |
| Peak type | hexagon | |
| Length | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |