05051065001 | Wera
Ratchet screwdriver kit, PH1, PH2, T10, T15, T20, T25, S1, S2, Phillips/square/slotted/hexagonal/TORX, BL 50 mm, 05051065001
NCNR (non cancelable / non returnable)
Kraftform Kompakt 838 RA S Imperial Set 1, 05051065001, Wera
14-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX, hexagonal socket and slotted), 50 mm length; chemically nickel-plated, some with "Take it easy" Tool finder: With size stamping and colour coding by output to help you find the required bit easily.
Ordering information
- 1 x 838 RA S Bitholding screwdriver with ratchet functionality, 1/4"
- 2 x 851/4 BTZ bits
- 4 x 867/4 BTZ TORX® bits
- 4 x 840/4 Z bits
- 1 x 800/4 BTZ bits
- 2 x 868/4 Square-Plus bits
- 1 x Hook and Loop Fastener Strip 70
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, T10, T15, T20, T25, S1, S2 | |
| Blade length | 50 mm | |
| Peak type | Phillips/square/slotted/hexagonal/TORX |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |