05051043001 | Wera

ESD screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, 05051043001

Order No.: 21L1391
EAN: 4013288183934
MPN:
05051043001
Kraftform Kompakt 60 ESD
05051043001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.6542 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
90.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.6542 €
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection Yes
1000V Insulated No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 inch
Peak type Phillips/Pozidriv/slotted/hexagon/TORX
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes