05051032001 | Wera
Bit kit, PH1, PH2, S1, S2, 1 mm, 1 mm, 1.2 mm, 1/4 inch, Phillips/slotted/hexagon/square, BL 300 mm, 05051032001
NCNR (non cancelable / non returnable)
Kraftform Kompakt 27 XL Universal Imperial Set 1, 05051032001, Wera
Bit set for universal use. Bitholding screwdriver with 300 mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25 mm length bits (Phillips-head Phillips and Pozidriv and TORX®). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum. With hexagon anti-roll protection against rolling away.
Ordering information
- 2 x 851/1 Z bits
- 2 x 800/1 Z bits
- 3 x868/1 Z Square-Plus bits
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, S1, S2, 1 mm, 1 mm, 1.2 mm, 1/4 inch | |
| Blade length | 300 mm | |
| Peak type | Phillips/slotted/hexagon/square |
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |