05051016001 | Wera
Screwdriver kit, PH1, PH2, PZ1, PZ2, T25, 5.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, 05051016001
Order No.: 21L1388
EAN: 4013288185327
MPN:
05051016001
Kraftform Kompakt 20 Tool Finder 1
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.5785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Kraftform Kompakt 20 Toolfinder 1 with bag, 7-piece
- Incl. 1x PZ 1x25, 1x PZ 2x25, 1x 0,8x5,5x25, 1x PH 1x25, 1x PH 2x25, 1x TX 25x25
- Handheld power tool with bayonet blade and quick change chuck Rapidator
- Kraftform handle with roll-off protection, multi-component and integrated magazine
- Bayonet blade retractable in the handle
- With toolfinder "Take it easy", color coding according to profiles and size stamping
- In a robust bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T25, 5.5 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |