05051012001 | Wera
VDE screwdriver kit, PH2, PZ1, PZ2, T20, T25, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, Phillips/Pozidriv/slotted/TORX, 05051012001
NCNR (non cancelable / non returnable)
Kraftform screwdriver set, 05051012001, Wera
Kraftform screwdriver set, 9-piece set, on a magnetic rail. Screwdriver all-round set. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. 932 A with pound-thru hexagonal blade and impact cap; 350, 355 and 335 with Lasertip: The tips of Wera Lasertip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. 160 iS VDE-insulated and with Lasertip. "Take it easy" Tool finder with colour coding by profile and size stamping - for quick and easy identification of the required tool. The clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.
Ordering information
- 2 x 932 A Screwdriver for slotted screws
- 1 x 350 PH Screwdriver for Phillips screws
- 2 x 355 PZ Screwdriver for Pozidriv screws
- 2 x 367 Screwdriver for TORX® screws
- 1 x 335 Screwdriver for slotted screws
- 1 x 160 iS VDE Insulated screwdriver with reduced blade diameter for slotted screws
- 1 x 9611 Magnetic rail for up to 9 Kraftform screwdrivers, empty
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH2, PZ1, PZ2, T20, T25, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |