05051010001 | Wera
Screwdriver kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 7 mm, 6.5 mm, 4 mm, 5.5 mm, 2.5 mm, 3.5 mm, 3 mm, Phillips/Pozidriv/slotted, 05051010001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.567 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 350 PH 1 x PH 1x80, 1 x PH 2x100,355 PZ 1 x PZ 1x80, 1 x PZ 2x100,932 A 1 x 1,0x5,5x100, 1 x 1,2x7,0x125,334 1 x 1,2x6,5x150,335 1 x 0,8x4,0x100, 1 x 1,0x5,5x125,160 i VDE 1 x 0,4x2,5x80, 1 x 0,6x3,5x100,247 1 x 0,5x3,0x70,Rack 2 x 190,0x50,0,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, 5.5 mm, 7 mm, 6.5 mm, 4 mm, 5.5 mm, 2.5 mm, 3.5 mm, 3 mm | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |