05049060001 | Wera
Socket wrench and bit kit, PH1, PH2, PH3, TX10,TX15, TX20, TX25, TX30,TX40, 5.5x25 mm, 8x25 mm, 3-5.5 x 25 mm, 1-3 x 25 mm, 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2", Phillips/TORX/slotted/hexagonal/square/socket wrench insert, 05049060001
NCNR (non cancelable / non returnable)
Wera Tool-Check PLUS Imperial 1, 39-piece
Super-compact 39-piece tool set for manual and machine use, perfect for a wide variety of screw connections with Zyklop Mini with 1/4" bit holder, manual or bit holder. Enables up to 175 different tool combinations, green locking elements to secure the tools, ideal for mobile use. 1/4“ bit ratchet, Kraftform hand holder, BiTorsion bits (BTZ), Rapidaptor holder, adapter, and 1/4” sockets (inch sizes). BiTorsion bits for long service life. With Wera adapter 870/1, 1/4" sockets can also be used. Dimensions: 190 x 100 x 35 mm, weight: 498 g.
Contents:
8001 A Bit ratchet 1/4" x 87 mm
889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
813 Bit hand holder 1/4" x 78 mm
870/1 Tool shaft (connecting piece) 1/4" x 25 mm
851/1 BTZ Bits
PH 1 x 25 mm 2x
PH 2 x 25 mm 3x
PH 3 x 25 mm
867/1 BTZ TORX® Bits
TX 10 x 25 mm
TX 15 x 25 mm
TX 20 x 25 mm
TX 25 x 25 mm
TX 30 x 25 mm
TX 40 x 25 mm
867/1 Z TORX® BO bits with hole
TX 10 x 25 mm
TX 15 x 25 mm
TX 20 x 25 mm
TX 25 x 25 mm
TX 30 x 25 mm
800/1 BTZ bit
1 x 5.5 x 25 mm
840/1 bit
8 x 25 mm
840/1 Z bits
3 x 25 mm
4 x 25 mm
5 x 25 mm
5.5 x 25 mm
868/1 Z internal square bits
1 x 25 mm
2 x 25 mm 3x
3 x 25 mm
8790 HMA Zyklop socket wrench insert with 1/4" drive
3/16" x 23 mm
1/4" x 23 mm
5/16" x 23 mm
11/32" x 23 mm
3/8" x 23 mm
7/16" x 23 mm
1/2" x 23 mm
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench and bit kit | |
| Version | 39 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, TX10,TX15, TX20, TX25, TX30,TX40, 5.5x25 mm, 8x25 mm, 3-5.5 x 25 mm, 1-3 x 25 mm, 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2" | |
| Peak type | Phillips/TORX/slotted/hexagonal/square/socket wrench insert |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |