05042715001 | Wera
Connection part, 1/2 inch, 5/16 inch, hexagon/square, L 35 mm, 05042715001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
5 pcs.
19.1947 €
10 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 780 C/2, 5/16INCHx35
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection part | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch, 5/16 inch | |
| Peak type | hexagon/square | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |