05042665001 | Wera
Connection part, 3/8 inch, 5/16 inch, hexagon/square, L 30 mm, 05042665001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
5 pcs.
16.5053 €
10 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 780 B/2, 5/16INCHx30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection part | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch, 5/16 inch | |
| Peak type | hexagon/square | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |