05032060001 | Wera
Screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 05032060001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1307 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 3350 PH 1 x PH 1x80, 1 x PH 2x100,3335 1 x 0,5x3,0x80, 1 x 0,8x4,0x100, 1 x 1,0x5,5x125,3334 1 x 1,2x6,5x150,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |