05032023001 | Wera

Screwdriver, PH3, Phillips, BL 150 mm, L 262 mm, 05032023001

Order No.: 02L5450
EAN: 4013288107428
MPN:
05032023001
3350 PH 3 x 150 mm
Series: 3350
05032023001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8480 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.6937 €
10 pcs.
20.5989 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 3x150
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH3
Blade length 150 mm
Peak type Phillips
Length 262 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant