05031401001 | Wera
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 156 mm, 05031401001
Order No.: 02L5282
EAN: 4013288108951
MPN:
05031401001
1335 0,4 x 2,5 x 75 mm
Dimensions/Content : 0.4x2.5x75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 156 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |