05030118001 | Wera
ESD screwdriver, PH00, Phillips, BL 40 mm, L 137 mm, 05030118001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH00 | |
| Blade length | 40 mm | |
| Peak type | Phillips | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |