05030108001 | Wera
ESD screwdriver, 2.5 mm, slotted, BL 40 mm, L 137 mm, 05030108001
Order No.: 03L5116
EAN: 4013288194763
MPN:
05030108001
1578 A ESD Micro 0,35 x 2,5 x 40 mm
Series: 1578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.2237 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |