05030105001 | Wera
ESD screwdriver, 3 mm, slotted, BL 80 mm, L 177 mm, 05030105001
Order No.: 21L1353
EAN: 4013288039088
MPN:
05030105001
1578 A ESD Micro 0,50 x 3,0 x 80 mm
Series: 1578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3431 €
10 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 177 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |