05030103001 | Wera
ESD screwdriver, 2 mm, slotted, BL 60 mm, L 157 mm, 05030103001
Order No.: 21L1351
EAN: 4013288039064
MPN:
05030103001
1578 A ESD Micro 0,40 x 2,0 x 60 mm
Series: 1578
Unit Price (€ / pc.)
6.0452 € *
Available: 2 pcs.
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
5 pcs.
5.7477 €
10 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro screwdriver, 05030103001, WERA
Kraftform Micro with non-roll feature and rotating cap, multi-component.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |