05029502001 | Wera
Screwdriver, 1/4 inch, hexagon, BL 90 mm, L 188 mm, 05029502001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5073 € *
Available: 2 pcs.
Dimensions/Content : 1/4INCHx90
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 90 mm | |
| Peak type | hexagon | |
| Length | 188 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |