05028118001 | Wera
Screwdriver, TW1, Tri-Wing, BL 80 mm, L 161 mm, 05028118001
Drivers for Tri-Wing screws, type Wera 375.
With round blade, micro-dull. The high-alloy tool steel blade is tempered to high hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.
Technical attributes (type, blade size, blade length (BL), length overall (L)): 028118, size 1, BL 80, L 161 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | TW1 | |
| Blade length | 80 mm | |
| Peak type | Tri-Wing | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |