05028062001 | Wera
Screwdriver kit, T10, T15, T20, T25, T30, T40, TORX, 05028062001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0403 € *
Standard delivery time from the manufacturer is: 1 Week
Toolkit, type 367/6 Torx.
6-piece kit with rack; Contents: TX 10, TX 15, TX 20, TX 25, TX 30 and TX 40, with or without centering bore for screws with lock pin, in clear cardboard box.
Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 367/6, Torx driver toolkit, without centering hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |