05028055001 | Wera
Screwdriver, T30, TORX, BL 115 mm, L 220 mm, 05028055001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
5 pcs.
11.6739 €
10 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 30x115
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T30 | |
| Blade length | 115 mm | |
| Peak type | TORX | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |