05028038001 | Wera
Screwdriver, 30IP, TORX Plus, BL 115 mm, L 220 mm, 05028038001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Available: 2 pcs.
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
5 pcs.
14.2800 €
10 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 30 IPx115
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 30IP | |
| Blade length | 115 mm | |
| Peak type | TORX Plus | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |