05028031001 | Wera
Screwdriver, 7IP, TORX Plus, BL 60 mm, L 70 mm, 05028031001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.9476 €
10 pcs.
11.3645 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 7 IPx60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7IP | |
| Blade length | 60 mm | |
| Peak type | TORX Plus | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |