05028020001 | Wera

Screwdriver, T40, TORX, BL 130 mm, L 242 mm, 05028020001

Order No.: 21L1342
EAN: 4013288004284
MPN:
05028020001
367 TX 40 x 130 mm
Series: 367
05028020001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Available: 6 pcs.
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8524 €
10 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T40
Blade length 130 mm
Peak type TORX
Length 242 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes