05028015001 | Wera
Screwdriver, T30, TORX, BL 115 mm, L 220 mm, 05028015001
Screwdriver, 05028015001, Wera
High-quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and gentle work. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. The Wera Black Point tip and a complex hardening process guarantee long usability of the tip, increased corrosion protection and an exact fit. "Take it easy" tool finder with color coding according to profiles and size stamping - for easy and quick finding of the required tool. The hexagonal roll-off protection prevents annoying rolling away at the workplace.
Features
- Screwdrivers for inside TORX® screws
- Multi-component Kraftform handle for fast and ergonomic screwing
- With tool finder Take it easy: color coding according to profiles and size stamping
- With hexagonal roll-off protection against rolling away
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T30 | |
| Blade length | 115 mm | |
| Peak type | TORX | |
| Length | 220 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |