05028012001 | Wera

Screwdriver, T25, TORX, BL 100 mm, L 205 mm, 05028012001

Order No.: 21L1339
EAN: 4013288004253
MPN:
05028012001
367 TX 25 x 100 mm
Series: 367
05028012001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2026-04-10
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
5 pcs.
9.1511 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T25
Blade length 100 mm
Peak type TORX
Length 205 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes