05028010001 | Wera
Screwdriver, T20, TORX, BL 100 mm, L 198 mm, 05028010001
Unit Price (€ / pc.)
9.1392 € *
Available: 3 pcs.
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
5 pcs.
8.6632 €
10 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
367 TORX® screwdriver, TX 20 x 100 mmHigh quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and gentle work. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. The Wera Black Point tip and a complex hardening process guarantee long usability of the tip, increased corrosion protection and an exact fit. The hexagonal roll-off protection prevents annoying rolling away at the workplace. With handle marking for easier finding and sorting of the tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |