05028008001 | Wera

Screwdriver, T15, TORX, BL 80 mm, L 161 mm, 05028008001

Order No.: 21L1337
EAN: 4013288004239
MPN:
05028008001
367 TX 15 x 80 mm
Series: 367
05028008001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 12 pcs.
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
5 pcs.
8.5204 €
10 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T15
Blade length 80 mm
Peak type TORX
Length 161 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes