05023130001 | Wera
Screwdriver, 8 mm, hexagon, BL 100 mm, L 212 mm, 05023130001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8.0x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 212 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |