05022745001 | Wera
Screwdriver kit, PZ1, PZ2, 3 mm, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, 05022745001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 3165 i PZ VDE 1 x PZ 1x80, 1 x PZ 2x100,3160 i VDE 1 x 0,5x3,0x80, 1 x 0,6x3,5x100, 1 x 0,8x4,0x100, 1 x 1,0x5,5x125,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, 3 mm, 3.5 mm, 4 mm, 5.5 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |