05022734001 | Wera

VDE screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05022734001

Order No.: 02L5434
EAN: 4013288122186
MPN:
05022734001
3162i PH 2 x 100 mm
Series: 3162i
05022734001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2792 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
5 pcs.
15.4462 €
10 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 2x100
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 205 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant