05022732001 | Wera
VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 05022732001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.18 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1848 €
5 pcs.
13.4708 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1.0x5.5x125
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |