05018500001 | Wera
VDE screw gripper kit, 4.5 mm, 41 mm, 05018500001
Order No.: 06L5368
EAN: 4099891371784
MPN:
05018500001
Screw grippers, type Wera 144.
for sliding onto standard screwdrivers, for blade diameters from 4.5 to 6.0 mm. Type 1440 VDE/1442 VDE set for screwdrivers with insulation to VDE, each with one screw gripper for 4.5 to 6.0 mm and 6.5 to 8.0 mm insulation diameter.
Type: 1440 VDE/1442 VDE, screw gripper set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw gripper kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4.5 mm, 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |