05018302001 | Wera
Screwdriver, 7 mm, slotted, BL 138 mm, L 243 mm, 05018302001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
5 pcs.
18.2665 €
10 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1.2x7.0x138
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Blade length | 138 mm | |
| Peak type | slotted | |
| Length | 243 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |