05018287001 | Wera
Screwdriver kit, PZ1, PZ2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Pozidriv/slotted, 05018287001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7856 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver sets, type Wera Kraftform 932/918/6.
6-piece set with rack, punch caps and through-going blade, can be used as screw chisel combo for screwing and chisel work; Content: 2 crosstip screwdrivers PZ 1 x 80 and PZ 2 x 100, 4 screwdrivers 0.6 x 3.5 x 80, 0.8 x 4.5 x 90, 1.0 x 5.5 x 100 and 1.2 x 7.0 x 125.
Type: 018287, screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |