05018283001 | Wera
Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Phillips/slotted, 05018283001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 917 SPHS 1 x PH 1x90, 1 x PH 2x113,932 A 1 x 0,6x3,5x80,932 AS 1 x 0,8x4,5x100, 1 x 1,0x5,5x113, 1 x 1,2x7,0x138,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |