05018274001 | Wera
Screwdriver, 14 mm, slotted, BL 250 mm, L 367 mm, 05018274001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8626 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dimensions/Content : 2.5x14.0x250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 14 mm | |
| Blade length | 250 mm | |
| Peak type | slotted | |
| Length | 367 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |