05017041001 | Wera
Screwdriver, PH2, Phillips, BL 113 mm, L 218 mm, 05017041001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5640 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
5 pcs.
17.6120 €
10 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 2x113
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 113 mm | |
| Peak type | Phillips | |
| Length | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |