05017020001 | Wera
Screwdriver, PH4, Phillips, BL 200 mm, L 317 mm, 05017020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9511 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : PH 4x200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH4 | |
| Blade length | 200 mm | |
| Peak type | Phillips | |
| Length | 317 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |