05008008001 | Wera
Screwdriver, 3 mm, slotted, BL 150 mm, L 231 mm, 05008008001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available: 5 pcs.
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9377 €
10 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0.5x3.0x150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 150 mm | |
| Peak type | slotted | |
| Length | 231 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |